+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT2X100D40J

Module: diode; double independent; 400V; If: 100Ax2; SOT227B; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT2X100D40J
TME Symbol:
APT2X100D40J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
100A x2
Case
SOT227B
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
APT2X100D40J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.