+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT2X100DQ60J

Module: diode; double independent; 600V; If: 100Ax2; SOT227B; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT2X100DQ60J
TME Symbol:
APT2X100DQ60J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
100A x2
Case
SOT227B
Max. forward voltage
2.05V
Max. forward impulse current
1kA
Electrical mounting
screw
Max. load current
146A
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Gross weight35.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
APT2X100DQ60J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 10 pcs