+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT2X30D20J

Module: diode; double independent; 200V; 30Ax2; SOT227B; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT2X30D20J
TME Symbol:
APT2X30D20J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
30A x2
Case
SOT227B
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APT2X30D20J
0 in TME stock
Net price for quantities from 1 pcs - 23.31 EURGross price for quantities from 1 pcs - 23.31 EUR
Net price for quantities from 3 pcs - 20.59 EURGross price for quantities from 3 pcs - 20.59 EUR
Net price for quantities from 10 pcs - 18.50 EURGross price for quantities from 10 pcs - 18.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.