+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 200V | |
Load current | 60A x2 | |
Case | SOT227B | |
Electrical mounting | screw | |
Max. load current | 60A | |
Mechanical mounting | screw | |
Kind of package | tube | |
Technology | FRED |