+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30S20BCTG

Diode: Schottky rectifying; THT; 200V; 45Ax2; TO247-3; Ufmax: 0.91V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30S20BCTG
TME Symbol:
APT30S20BCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
45A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.91V
Max. load current
121A
Max. forward impulse current
0.32kA
Leakage current
15mA
Kind of package
tube
Gross weight6.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
APT30S20BCTG
13 in TME stock
Net price for quantities from 1 pcs - 6.79 EURGross price for quantities from 1 pcs - 6.79 EUR
Net price for quantities from 10 pcs - 6.56 EURGross price for quantities from 10 pcs - 6.56 EUR
Net price for quantities from 30 pcs - 6.33 EURGross price for quantities from 30 pcs - 6.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs