+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30S20BG

Diode: Schottky rectifying; THT; 200V; 45A; TO247-2; Ufmax: 0.91V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30S20BG
TME Symbol:
APT30S20BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
45A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
0.91V
Max. load current
121A
Max. forward impulse current
0.32kA
Leakage current
15mA
Kind of package
tube
Gross weight5.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
APT30S20BG
0 in TME stock
Net price for quantities from 200 pcs - 3.51 EURGross price for quantities from 200 pcs - 3.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.