+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT40GP60B2DQ2G

Transistor: IGBT; PT; 600V; 62A; 543W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT40GP60B2DQ2G
TME Symbol:
APT40GP60B2DQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
600V
Collector current
62A
Power dissipation
543W
Case
T-Max
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
135nC
Kind of package
tube
Turn-on time
49ns
Turn-off time
160ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT40GP60B2DQ2G
0 in TME stock
Net price for quantities from 1 pcs - 18.95 USDGross price for quantities from 1 pcs - 18.95 USD
Net price for quantities from 3 pcs - 17.05 USDGross price for quantities from 3 pcs - 17.05 USD
Net price for quantities from 10 pcs - 15.07 USDGross price for quantities from 10 pcs - 15.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.