+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT40GP90B2DQ2G

Transistor: IGBT; PT; 900V; 50A; 543W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT40GP90B2DQ2G
TME Symbol:
APT40GP90B2DQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
900V
Collector current
50A
Power dissipation
543W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
THT
Gate charge
145nC
Kind of package
tube
Turn-on time
37ns
Turn-off time
0.22µs
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT40GP90B2DQ2G
29 in TME stock
Net price for quantities from 1 pcs - 23.52 EURGross price for quantities from 1 pcs - 23.52 EUR
Net price for quantities from 3 pcs - 21.16 EURGross price for quantities from 3 pcs - 21.16 EUR
Net price for quantities from 10 pcs - 18.70 EURGross price for quantities from 10 pcs - 18.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs