+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT43GA90B

Transistor: IGBT; PT; 900V; 43A; 337W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT43GA90B
TME Symbol:
APT43GA90B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
900V
Collector current
43A
Power dissipation
337W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
129A
Mounting
THT
Gate charge
116nC
Kind of package
tube
Turn-on time
28ns
Turn-off time
246ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT43GA90B
0 in TME stock
Net price for quantities from 1 pcs - 7.85 EURGross price for quantities from 1 pcs - 7.85 EUR
Net price for quantities from 3 pcs - 7.07 EURGross price for quantities from 3 pcs - 7.07 EUR
Net price for quantities from 10 pcs - 6.25 EURGross price for quantities from 10 pcs - 6.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.