+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT5010JVRU2

Module; diode/transistor; 500V; 33A; ISOTOP; screw; Idm: 176A; 450W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5010JVRU2
TME Symbol:
APT5010JVRU2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
500V
Drain current
33A
Case
ISOTOP
Topology
boost chopper
Electrical mounting
screw
On-state resistance
0.1Ω
Pulsed drain current
176A
Power dissipation
450W
Technology
POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APT5010JVRU2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.