+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | IGBT | |
Semiconductor structure | single transistor | |
Max. off-state voltage | 1.2kV | |
Collector current | 64A | |
Case | SOT227B | |
Electrical mounting | screw | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 225A | |
Technology | NPT | |
Kind of package | tube | |
Mechanical mounting | screw |