+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50M75JLL

Module; single transistor; 500V; 51A; ISOTOP; screw; Idm: 204A; 460W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50M75JLL
TME Symbol:
APT50M75JLL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
51A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
75mΩ
Pulsed drain current
204A
Power dissipation
460W
Technology
POWER MOS 7®
Kind of channel
enhancement
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
APT50M75JLL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.78 USDGross price for quantities from 1 pcs - 50.78 USD
Net price for quantities from 3 pcs - 45.70 USDGross price for quantities from 3 pcs - 45.70 USD
Net price for quantities from 10 pcs - 40.38 USDGross price for quantities from 10 pcs - 40.38 USD