+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50N60JCCU2

Module; diode/transistor; 600V; 38A; ISOTOP; screw; Idm: 130A; 290W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50N60JCCU2
TME Symbol:
APT50N60JCCU2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
600V
Drain current
38A
Case
ISOTOP
Topology
boost chopper
Electrical mounting
screw
On-state resistance
45mΩ
Pulsed drain current
130A
Power dissipation
290W
Technology
CoolMOS™
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APT50N60JCCU2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.