+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT54GA60B

Transistor: IGBT; PT; 600V; 54A; 416W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT54GA60B
TME Symbol:
APT54GA60B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
600V
Collector current
54A
Power dissipation
416W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
161A
Mounting
THT
Gate charge
158nC
Kind of package
tube
Turn-on time
37ns
Turn-off time
291ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT54GA60B
0 in TME stock
Net price for quantities from 1 pcs - 7.96 EURGross price for quantities from 1 pcs - 7.96 EUR
Net price for quantities from 3 pcs - 7.16 EURGross price for quantities from 3 pcs - 7.16 EUR
Net price for quantities from 10 pcs - 6.34 EURGross price for quantities from 10 pcs - 6.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.