+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT58F50J

Module; single transistor; 500V; 37A; ISOTOP; screw; Idm: 270A; 540W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT58F50J
TME Symbol:
APT58F50J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
37A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
65mΩ
Pulsed drain current
270A
Power dissipation
540W
Technology
POWER MOS 8®
Kind of channel
enhancement
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APT58F50J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.