+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60D100LCTG

Diode: rectifying; THT; 1kV; 60A; Ifsm: 540A; TO264; tube; Ufmax: 2.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60D100LCTG
TME Symbol:
APT60D100LCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
60A
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
540A
Case
TO264
Kind of package
tube
Max. forward voltage
2.5V
Max. load current
152A
Reverse recovery time
34ns
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT60D100LCTG
0 in TME stock
Net price for quantities from 50 pcs - 9.67 EURGross price for quantities from 50 pcs - 9.67 EUR
No. of pieces (Multiplicity: 1)