+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60DF60HJ

Bridge rectifier: single-phase; Urmax: 600V; If: 60A; Ifsm: 500A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60DF60HJ
TME Symbol:
APT60DF60HJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
60A
Max. forward impulse current
0.5kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
FRED
Kind of package
tube
Max. forward voltage
2.3V
Gross weight35.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
APT60DF60HJ
28 in TME stock
Net price for quantities from 1 pcs - 27.21 USDGross price for quantities from 1 pcs - 27.21 USD
Net price for quantities from 3 pcs - 26.40 USDGross price for quantities from 3 pcs - 26.40 USD
Net price for quantities from 10 pcs - 25.00 USDGross price for quantities from 10 pcs - 25.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs