+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT64GA90B

Transistor: IGBT; PT; 900V; 64A; 500W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT64GA90B
TME Symbol:
APT64GA90B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
900V
Collector current
64A
Power dissipation
500W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
193A
Mounting
THT
Gate charge
162nC
Kind of package
tube
Turn-on time
44ns
Turn-off time
352ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT64GA90B
0 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 3 pcs - 11.38 USDGross price for quantities from 3 pcs - 11.38 USD
Net price for quantities from 10 pcs - 9.99 USDGross price for quantities from 10 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.