+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT70GR120L

Transistor: IGBT; NPT; 1.2kV; 70A; 961W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT70GR120L
TME Symbol:
APT70GR120L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT, POWER MOS 8®
Collector-emitter voltage
1.2kV
Collector current
70A
Power dissipation
961W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
280A
Mounting
THT
Gate charge
412nC
Kind of package
tube
Turn-on time
81ns
Turn-off time
394ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT70GR120L
0 in TME stock
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 3 pcs - 17.34 USDGross price for quantities from 3 pcs - 17.34 USD
Net price for quantities from 10 pcs - 15.25 USDGross price for quantities from 10 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.