+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT75DQ120SG

Diode: rectifying; SMD; 1.2kV; 75A; 325ns; D3PAK; Ufmax: 3.3V; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75DQ120SG
TME Symbol:
APT75DQ120SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
75A
Reverse recovery time
325ns
Semiconductor structure
single diode
Case
D3PAK
Max. forward voltage
3.3V
Technology
FRED
Kind of package
tube
Application
automotive industry
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
APT75DQ120SG
0 in TME stock
Net price for quantities from 110 pcs - 3.77 USDGross price for quantities from 110 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 110.
Multiplicity: 1.