+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT75DQ60BG

Diode: rectifying; THT; 600V; 75A; Ifsm: 600A; TO247AC; tube; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75DQ60BG
TME Symbol:
APT75DQ60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.6kA
Case
TO247AC
Kind of package
tube
Application
automotive industry
Technology
FRED
Gross weight5.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT75DQ60BG
0 in TME stock
Net price for quantities from 190 pcs - 4.05 EURGross price for quantities from 190 pcs - 4.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 190.
Multiplicity: 1.