+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT75GN60BG

Transistor: IGBT; 600V; 93A; 536W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75GN60BG
TME Symbol:
APT75GN60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
93A
Power dissipation
536W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
225A
Mounting
THT
Gate charge
485nC
Kind of package
tube
Turn-on time
95ns
Turn-off time
485ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT75GN60BG
0 in TME stock
Net price for quantities from 1 pcs - 11.37 EURGross price for quantities from 1 pcs - 11.37 EUR
Net price for quantities from 3 pcs - 10.20 EURGross price for quantities from 3 pcs - 10.20 EUR
Net price for quantities from 10 pcs - 9.01 EURGross price for quantities from 10 pcs - 9.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.