+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT75GT120JRDQ3

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 57A; SOT227B

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75GT120JRDQ3
TME Symbol:
APT75GT120JRDQ3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
57A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
300A
Technology
NPT, POWER MOS 7®
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APT75GT120JRDQ3
0 in TME stock
Net price for quantities from 1 pcs - 67.40 USDGross price for quantities from 1 pcs - 67.40 USD
Net price for quantities from 3 pcs - 60.66 USDGross price for quantities from 3 pcs - 60.66 USD
Net price for quantities from 10 pcs - 53.61 USDGross price for quantities from 10 pcs - 53.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.