+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT8020JLL

Module; single transistor; 800V; 33A; ISOTOP; screw; Idm: 132A; 520W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8020JLL
TME Symbol:
APT8020JLL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
33A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.2Ω
Pulsed drain current
132A
Power dissipation
520W
Technology
POWER MOS 7®
Kind of channel
enhancement
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APT8020JLL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.