+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 600V | |
Drain current | 52A | |
Case | ISOTOP | |
Electrical mounting | screw | |
Polarisation | unipolar | |
On-state resistance | 55mΩ | |
Pulsed drain current | 447A | |
Power dissipation | 961W | |
Technology | POWER MOS 8® | |
Kind of channel | enhancement | |
Gate-source voltage | ±30V | |
Kind of package | tube | |
Mechanical mounting | screw |