+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT80GA90LD40

Transistor: IGBT; PT; 900V; 80A; 625W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT80GA90LD40
TME Symbol:
APT80GA90LD40

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
900V
Collector current
80A
Power dissipation
625W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
239A
Mounting
THT
Gate charge
200nC
Kind of package
tube
Turn-on time
49ns
Turn-off time
320ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT80GA90LD40
0 in TME stock
Net price for quantities from 1 pcs - 21.12 USDGross price for quantities from 1 pcs - 21.12 USD
Net price for quantities from 3 pcs - 19.00 USDGross price for quantities from 3 pcs - 19.00 USD
Net price for quantities from 10 pcs - 16.79 USDGross price for quantities from 10 pcs - 16.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.