+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT80GP60B2G

Transistor: IGBT; PT; 600V; 100A; 1041W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT80GP60B2G
TME Symbol:
APT80GP60B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
600V
Collector current
100A
Power dissipation
1041W
Case
T-Max
Gate-emitter voltage
±20V
Pulsed collector current
330A
Mounting
THT
Gate charge
280nC
Kind of package
tube
Turn-on time
69ns
Turn-off time
233ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT80GP60B2G
0 in TME stock
Net price for quantities from 1 pcs - 33.46 USDGross price for quantities from 1 pcs - 33.46 USD
Net price for quantities from 3 pcs - 30.11 USDGross price for quantities from 3 pcs - 30.11 USD
Net price for quantities from 10 pcs - 26.62 USDGross price for quantities from 10 pcs - 26.62 USD
No. of pieces (Multiplicity: 1)