+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTC60AM35SCTG

Module; diode/transistor; 600V; 72A; SP4; FASTON connectors; 416W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60AM35SCTG
TME Symbol:
APTC60AM35SCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
600V
Drain current
72A
Case
SP4
Electrical mounting
FASTON connectors
On-state resistance
35mΩ
Pulsed drain current
288A
Power dissipation
416W
Technology
CoolMOS™
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTC60AM35SCTG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.