+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTC60DSKM24T3G

Module; diode/transistor; 600V; 70A; SP3F; Press-in PCB; Idm: 260A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60DSKM24T3G
TME Symbol:
APTC60DSKM24T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
600V
Drain current
70A
Case
SP3F
Topology
boost chopper x2, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
24mΩ
Pulsed drain current
260A
Power dissipation
462W
Technology
SJ-MOSFET
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTC60DSKM24T3G
0 in TME stock
No. of pieces (Multiple of: 9)
Minimum order quantity: 9.
Multiple of: 9.
This product is not available for sale in your country.