+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTC60HM70BT3G

Module; diode/transistor; 600V; 29A; SP3F; Press-in PCB; Idm: 160A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60HM70BT3G
TME Symbol:
APTC60HM70BT3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
600V
Drain current
29A
Case
SP3F
Topology
boost chopper, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
70mΩ
Pulsed drain current
160A
Power dissipation
250W
Technology
CoolMOS™
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTC60HM70BT3G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.