+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTC60SKM24T1G

Module; diode/transistor; 600V; 70A; SP1; Press-in PCB; Idm: 260A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60SKM24T1G
TME Symbol:
APTC60SKM24T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
600V
Drain current
70A
Case
SP1
Topology
buck chopper, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
24mΩ
Pulsed drain current
260A
Power dissipation
462W
Technology
CoolMOS™, SJ-MOSFET
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTC60SKM24T1G
0 in TME stock
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
This product is not available for sale in your country.