+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTC60TAM24TPG

Module; transistor/transistor; 600V; 70A; SP6P; Press-in PCB; 462W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60TAM24TPG
TME Symbol:
APTC60TAM24TPG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
600V
Drain current
70A
Case
SP6P
Topology
MOSFET x3 half-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
24mΩ
Pulsed drain current
260A
Power dissipation
462W
Technology
CoolMOS™, SJ-MOSFET
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTC60TAM24TPG
0 in TME stock
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
This product is not available for sale in your country.