+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTC60VDAM45T1G

Module; diode/transistor; 600V; 38A; SP1; Press-in PCB; Idm: 130A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTC60VDAM45T1G
TME Symbol:
APTC60VDAM45T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
600V
Drain current
38A
Case
SP1
Topology
boost chopper x2, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
45mΩ
Pulsed drain current
130A
Power dissipation
250W
Technology
CoolMOS™, SJ-MOSFET
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTC60VDAM45T1G
0 in TME stock
No. of pieces (Multiple of: 14)
Minimum order quantity: 14.
Multiple of: 14.
This product is not available for sale in your country.