+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTCV50H60T3G

Module; transistor/transistor; 600V; 38A; SP3; Press-in PCB; 290W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTCV50H60T3G
TME Symbol:
APTCV50H60T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET / IGBT transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
600V
Drain current
38A
Case
SP3
Topology
H-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
45mΩ
Pulsed drain current
130A
Power dissipation
290W
Technology
Field Stop, SJ-MOSFET, Trench
Gate-source voltage
±20V
Mechanical mounting
screw
Collector current
50A
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTCV50H60T3G
0 in TME stock
No. of pieces (Multiple of: 13)
Minimum order quantity: 13.
Multiple of: 13.
This product is not available for sale in your country.