+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET / IGBT transistor | |
Semiconductor structure | diode/transistor | |
Drain-source voltage | 600V | |
Drain current | 38A | |
Case | SP3F | |
Topology | H-bridge, NTC thermistor, single-phase diode bridge | |
Electrical mounting | Press-in PCB | |
On-state resistance | 45mΩ | |
Pulsed drain current | 130A | |
Power dissipation | 250W | |
Technology | CoolMOS™, Field Stop, Trench | |
Gate-source voltage | ±20V | |
Mechanical mounting | screw | |
Collector current | 50A |