+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTCV60TLM99T3G

Module; diode/transistor; 600V; 17A; SP3; Press-in PCB; Idm: 75A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTCV60TLM99T3G
TME Symbol:
APTCV60TLM99T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET / IGBT transistor
Semiconductor structure
diode/transistor
Drain-source voltage
600V
Drain current
17A
Case
SP3
Topology
NTC thermistor, three-level inverter; single-phase
Electrical mounting
Press-in PCB
On-state resistance
99mΩ
Pulsed drain current
75A
Power dissipation
110W
Technology
Field Stop, SJ-MOSFET, Trench
Gate-source voltage
±20V
Mechanical mounting
screw
Collector current
30A
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APTCV60TLM99T3G
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
This product is not available for sale in your country.