+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTDF200A60D16AG

Module: diode; 2.1V; 160ns; 50uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF200A60D16AG
TME Symbol:
APTDF200A60D16AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Max. forward voltage
2.1V
Reverse recovery time
160ns
Leakage current
50µA
Gross weight200 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
APTDF200A60D16AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
This product is not available for sale in your country.