+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF200KK120D16AG

Module: diode; 3.5V; 385ns; 200uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF200KK120D16AG
TME Symbol:
APTDF200KK120D16AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Max. forward voltage
3.5V
Reverse recovery time
385ns
Leakage current
0.2mA
Gross weight73 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
APTDF200KK120D16AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
This product is not available for sale in your country.