+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF300A60D16AG

Module: diode; 2.5V; 160ns; 75uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF300A60D16AG
TME Symbol:
APTDF300A60D16AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Max. forward voltage
2.5V
Reverse recovery time
160ns
Leakage current
75µA
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APTDF300A60D16AG
0 in TME stock
Net price for quantities from 5 pcs - 58.88 EURGross price for quantities from 5 pcs - 58.88 EUR
No. of pieces (Multiplicity: 1)