+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF30H1201G

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 30A; Ifsm: 210A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF30H1201G
TME Symbol:
APTDF30H1201G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
30A
Max. forward impulse current
210A
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Version
module
Leads
Ø1,2±0,1mm
Case
SP1
Technology
FRED
Kind of package
bulk
Max. forward voltage
3.2V
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
APTDF30H1201G
0 in TME stock
Net price for quantities from 1 pcs - 52.10 EURGross price for quantities from 1 pcs - 52.10 EUR
Net price for quantities from 3 pcs - 46.03 EURGross price for quantities from 3 pcs - 46.03 EUR
Net price for quantities from 10 pcs - 41.35 EURGross price for quantities from 10 pcs - 41.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.