+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF400AK100G

Module: diode; double series; 1kV; 400A; SP6C; screw; screw; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF400AK100G
TME Symbol:
APTDF400AK100G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1kV
Load current
400A
Case
SP6C
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
APTDF400AK100G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.