+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDX300A120D16AG

Module: diode; 1.2kV; Ufmax: 2V; screw; 20uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDX300A120D16AG
TME Symbol:
APTDX300A120D16AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Max. off-state voltage
1.2kV
Max. forward voltage
2V
Mechanical mounting
screw
Leakage current
20µA
Gross weight130 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APTDX300A120D16AG
0 in TME stock
Net price for quantities from 5 pcs - 64.00 EURGross price for quantities from 5 pcs - 64.00 EUR
No. of pieces (Multiplicity: 1)