+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDX450KK120D16AG

Module: diode; 1.2kV; Ufmax: 2V; screw; 30uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDX450KK120D16AG
TME Symbol:
APTDX450KK120D16AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Max. off-state voltage
1.2kV
Max. forward voltage
2V
Mechanical mounting
screw
Leakage current
30µA
Gross weight64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
APTDX450KK120D16AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4.
Multiple of: 1.
This product is not available for sale in your country.