+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGL475A120D3G

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 475A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGL475A120D3G
TME Symbol:
APTGL475A120D3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
475A
Case
D3
Application
motors
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
900A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGL475A120D3G
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.