+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTGL475U120D4G

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 475A; D4; motors


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGL475U120D4G
TME Symbol:
APTGL475U120D4G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
475A
Case
D4
Application
motors
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGL475U120D4G
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
This product is not available for sale in your country.