+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTGL60DDA120T3G

Module: IGBT; diode/transistor; boost chopper x2,NTC thermistor


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGL60DDA120T3G
TME Symbol:
APTGL60DDA120T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper x2, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
60A
Case
SP3
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
280W
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGL60DDA120T3G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.