+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGL90DA120T1G

Module: IGBT; diode/transistor; boost chopper,NTC thermistor


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGL90DA120T1G
TME Symbol:
APTGL90DA120T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
90A
Case
SP1
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGL90DA120T1G
0 in TME stock
No. of pieces (Multiple of: 19)
Minimum order quantity: 19.
Multiple of: 19.
This product is not available for sale in your country.