+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | asymmetrical bridge, NTC thermistor | |
Max. off-state voltage | 0.6kV | |
Collector current | 100A | |
Case | SP4 | |
Electrical mounting | FASTON connectors, soldering | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 200A | |
Technology | Field Stop, Trench | |
Mechanical mounting | screw |