+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT100DU120TG

Module: IGBT; transistor/transistor,common emitter; IGBT x2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT100DU120TG
TME Symbol:
APTGT100DU120TG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
IGBT x2, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
100A
Case
SP4
Electrical mounting
FASTON connectors, soldering
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGT100DU120TG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.