+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTGT100TL170G

Module: IGBT; diode/transistor; Urmax: 1.7kV; Ic: 100A; SP6C; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT100TL170G
TME Symbol:
APTGT100TL170G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
three-level inverter; single-phase
Max. off-state voltage
1.7kV
Collector current
100A
Case
SP6C
Application
photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APTGT100TL170G
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
This product is not available for sale in your country.